RS PRO 4 port 2.5 in, 3.5 in, 5.5 in USB to SATA Adapter

Technical Document
Specifications
Brand
RS ProType
USB to SATA Adapter
Supported Form Factor
2.5 in, 3.5 in, 5.5 in
Number of Drives Supported
4
Country of Origin
China
Product details
RS Pro USB 2.0 to SATA/IDE Combo Adapter
RS Pro USB 2.0 to SATA/IDE Combo adapter. Designed to enable access to IDE or SATA hard drives with a straight forward USB 2.0 to PC connection. This three-port adapter allows you to keep your existing IDE drive and simultaneously connect to new SATA technology. Providing transfer speeds of up to 10 Mbps. This combo adapter supports both 3.5" (using a converter) and 2.5 " types of IDE drives. The combo adapter features a built-in DC power interface and splitter cable, to supply power to any connected drives.
Features and Benefits
Flexible USB to SATA or IDE adapter
Suitable for bother 3.5" and 2.5" type IDE drives
Supports high-speed SATA
Fitted with dual 2." IDE interfaces and single SATA
Supports 2 drives simultaneously, easy data sharing
Plug and Play
Built in DC Power interface and splitter cable
Compatible with both Windows and MAC (external power supply is included)
SR 188.77
SR 188.77 Each (ex VAT)
SR 217.09
SR 217.09 Each (inc. VAT)
1
SR 188.77
SR 188.77 Each (ex VAT)
SR 217.09
SR 217.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
USB to SATA Adapter
Supported Form Factor
2.5 in, 3.5 in, 5.5 in
Number of Drives Supported
4
Country of Origin
China
Product details
RS Pro USB 2.0 to SATA/IDE Combo Adapter
RS Pro USB 2.0 to SATA/IDE Combo adapter. Designed to enable access to IDE or SATA hard drives with a straight forward USB 2.0 to PC connection. This three-port adapter allows you to keep your existing IDE drive and simultaneously connect to new SATA technology. Providing transfer speeds of up to 10 Mbps. This combo adapter supports both 3.5" (using a converter) and 2.5 " types of IDE drives. The combo adapter features a built-in DC power interface and splitter cable, to supply power to any connected drives.
Features and Benefits
Flexible USB to SATA or IDE adapter
Suitable for bother 3.5" and 2.5" type IDE drives
Supports high-speed SATA
Fitted with dual 2." IDE interfaces and single SATA
Supports 2 drives simultaneously, easy data sharing
Plug and Play
Built in DC Power interface and splitter cable
Compatible with both Windows and MAC (external power supply is included)