RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%

RS Stock No.: 740-0854Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

2.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
SR 1.53Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

SR 460.00

SR 0.23 Each (In a Pack of 2000) (ex VAT)

SR 529.00

SR 0.264 Each (In a Pack of 2000) (inc. VAT)

RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%

SR 460.00

SR 0.23 Each (In a Pack of 2000) (ex VAT)

SR 529.00

SR 0.264 Each (In a Pack of 2000) (inc. VAT)

RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
SR 1.53Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

2.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 2W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 2.2kΩ Carbon Film Resistor 2W ±5%
SR 1.53Each (In a Pack of 10) (ex VAT)