Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 22kW Fan Heater

RS Stock No.: 907-6233Brand: RS PRO
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

22kW

Nominal Current

32A

Frequency

50Hz

Width

440mm

Dimensions

610 x 440 x 430mm

Depth

430mm

Height

610mm

Country of Origin

China

Product details

RS 3-Phase 22 kW Fan Heater

This 22kW fan heater comes with convenient spare capacity to heat large rooms and is especially suited for professional heating. Ideal for applications in buildings, storage facilities and for construction drying.

This professional fan heater features a built-in thermostat, overheat protection and a thermally protected fan motor. This unit also can operate as a fan without heat and incorporates an internal air baffle for better airflow. Trapezoidal carry handles allow these units to be stacked vertically.

Metal housing
Thermostatic control
Overheat protection
Fan motor thermal protection
Airflow control baffle
Solid construction
Trapezoidal carry handles
3 Phase 400 V operation
Stackable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 22kW Fan Heater

P.O.A.

RS PRO 22kW Fan Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

22kW

Nominal Current

32A

Frequency

50Hz

Width

440mm

Dimensions

610 x 440 x 430mm

Depth

430mm

Height

610mm

Country of Origin

China

Product details

RS 3-Phase 22 kW Fan Heater

This 22kW fan heater comes with convenient spare capacity to heat large rooms and is especially suited for professional heating. Ideal for applications in buildings, storage facilities and for construction drying.

This professional fan heater features a built-in thermostat, overheat protection and a thermally protected fan motor. This unit also can operate as a fan without heat and incorporates an internal air baffle for better airflow. Trapezoidal carry handles allow these units to be stacked vertically.

Metal housing
Thermostatic control
Overheat protection
Fan motor thermal protection
Airflow control baffle
Solid construction
Trapezoidal carry handles
3 Phase 400 V operation
Stackable

You may be interested in