RS PRO 15.8mm Black, Nylon 66 P Clip
RS Stock No.: 220-9405Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
15.8mm
Width
14.4mm
Fixing Hole Diameter
5mm
Material
Nylon 66
Colour
Black
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 47.87
SR 47.87 1 Bag of 100 (ex VAT)
SR 55.05
SR 55.05 1 Bag of 100 (inc. VAT)
RS PRO 15.8mm Black, Nylon 66 P Clip
1
SR 47.87
SR 47.87 1 Bag of 100 (ex VAT)
SR 55.05
SR 55.05 1 Bag of 100 (inc. VAT)
RS PRO 15.8mm Black, Nylon 66 P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
15.8mm
Width
14.4mm
Fixing Hole Diameter
5mm
Material
Nylon 66
Colour
Black
Country of Origin
Taiwan, Province Of China