RS PRO 12 Port ST Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

RS Stock No.: 536-8503Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

Product details

Sliding Patch Panels - SC/ST

19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails

Stock information temporarily unavailable.

P.O.A.

RS PRO 12 Port ST Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

P.O.A.

RS PRO 12 Port ST Multimode Simplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

Product details

Sliding Patch Panels - SC/ST

19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails