RS PRO 1 Door, 7 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm
RS Stock No.: 214-584Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
7
Material
Steel
Dimensions
1820 x 477 x 505mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
SR 6,618.78
SR 6,618.78 Each (ex VAT)
SR 7,611.60
SR 7,611.60 Each (inc. VAT)
RS PRO 1 Door, 7 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm
1
SR 6,618.78
SR 6,618.78 Each (ex VAT)
SR 7,611.60
SR 7,611.60 Each (inc. VAT)
RS PRO 1 Door, 7 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
7
Material
Steel
Dimensions
1820 x 477 x 505mm
Country of Origin
United Kingdom