RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.1nH Wire-Wound 440mA Idc Q:13

RS Stock No.: 763-1437Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 nH

Maximum dc Current

440mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.1nH

Maximum DC Resistance

350mΩ

Series

AL

Core Material

Ceramic

Maximum Self Resonant Frequency

8GHz

Minimum Quality Factor

13

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

RS 0402 AL Series Thin Film Inductor (reels)

AL02 Series thin film chip inductors in 0201, 0402 and 0603 format. The AL02 inductors are a photo lithographically etched single layer ceramic chip, designed to provide high SRF, excellent Q and superior temperature stability. AL02’s are a highly stable inductor series specifically designed for critical tolerance needs and applications include: Cellular Telephone, Pagers and GPS Products; VCO, TCXO Circuit and RF Transceiver Module; Wireless LAN, Bluetooth Module, Communication Appliances

Photolithographic single layer ceramic chip
High SRF, excellent Q, superior temperature stability
Tight tolerance of ±1% or ±0.1nH
Self resonant frequency controlled within 10%
Stable inductance in high frequency circuit
Highly stable design for critical needs

Stock information temporarily unavailable.

SR 80.00

SR 0.08 Each (On a Reel of 1000) (ex VAT)

SR 92.00

SR 0.092 Each (On a Reel of 1000) (inc. VAT)

RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.1nH Wire-Wound 440mA Idc Q:13

SR 80.00

SR 0.08 Each (On a Reel of 1000) (ex VAT)

SR 92.00

SR 0.092 Each (On a Reel of 1000) (inc. VAT)

RS PRO, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 2.2 nH ±0.1nH Wire-Wound 440mA Idc Q:13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 nH

Maximum dc Current

440mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.32mm

Dimensions

1 x 0.5 x 0.32mm

Tolerance

±0.1nH

Maximum DC Resistance

350mΩ

Series

AL

Core Material

Ceramic

Maximum Self Resonant Frequency

8GHz

Minimum Quality Factor

13

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

RS 0402 AL Series Thin Film Inductor (reels)

AL02 Series thin film chip inductors in 0201, 0402 and 0603 format. The AL02 inductors are a photo lithographically etched single layer ceramic chip, designed to provide high SRF, excellent Q and superior temperature stability. AL02’s are a highly stable inductor series specifically designed for critical tolerance needs and applications include: Cellular Telephone, Pagers and GPS Products; VCO, TCXO Circuit and RF Transceiver Module; Wireless LAN, Bluetooth Module, Communication Appliances

Photolithographic single layer ceramic chip
High SRF, excellent Q, superior temperature stability
Tight tolerance of ±1% or ±0.1nH
Self resonant frequency controlled within 10%
Stable inductance in high frequency circuit
Highly stable design for critical needs