RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package

RS Stock No.: 246-0949Brand: RS PROManufacturers Part No.: M0658
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

SR 40.00

SR 0.40 Each (In a Pack of 100) (ex VAT)

SR 46.00

SR 0.46 Each (In a Pack of 100) (inc. VAT)

RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package

SR 40.00

SR 0.40 Each (In a Pack of 100) (ex VAT)

SR 46.00

SR 0.46 Each (In a Pack of 100) (inc. VAT)

RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in