Black Oxide Alloy Steel Socket 1/2-13in x 1in Grub Screw
RS Stock No.: 245-4961Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1in
Thread Size
1/2-13in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Drive Type
Hex Socket
Imperial or Metric
Imperial
Stock information temporarily unavailable.
SR 447.00
SR 8.94 Each (In a Pack of 50) (ex VAT)
SR 514.05
SR 10.281 Each (In a Pack of 50) (inc. VAT)
Black Oxide Alloy Steel Socket 1/2-13in x 1in Grub Screw
50
SR 447.00
SR 8.94 Each (In a Pack of 50) (ex VAT)
SR 514.05
SR 10.281 Each (In a Pack of 50) (inc. VAT)
Black Oxide Alloy Steel Socket 1/2-13in x 1in Grub Screw
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1in
Thread Size
1/2-13in
Material
Alloy Steel
Stainless Steel Type
Mild Steel
Finish
Black Oxide
Head Shape
Socket
Screw Type
Set Screw
Drive Type
Hex Socket
Imperial or Metric
Imperial