Technical Document
Specifications
Brand
ROHMMemory Size
16kbit
Interface Type
I2C
Package Type
VSON08AX2030
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
SR 9,480.00
SR 2.37 Each (On a Reel of 4000) (ex VAT)
SR 10,902.00
SR 2.726 Each (On a Reel of 4000) (inc. VAT)
ROHM BR24H16ANUX-5ACTR, 16kbit Serial EEPROM Memory 8-Pin VSON08AX2030 I2C
4000
SR 9,480.00
SR 2.37 Each (On a Reel of 4000) (ex VAT)
SR 10,902.00
SR 2.726 Each (On a Reel of 4000) (inc. VAT)
ROHM BR24H16ANUX-5ACTR, 16kbit Serial EEPROM Memory 8-Pin VSON08AX2030 I2C
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMemory Size
16kbit
Interface Type
I2C
Package Type
VSON08AX2030
Mounting Type
Surface Mount
Pin Count
8