Technical Document
Specifications
Brand
ROHMMemory Size
1kbit
Interface Type
2-Wire, I2C
Package Type
MSOP8
Mounting Type
Surface Mount
Pin Count
8
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM BR24H01FVM-5ACTR, 1kbit EEPROM Chip 8-Pin MSOP8 2-Wire, I2C
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM BR24H01FVM-5ACTR, 1kbit EEPROM Chip 8-Pin MSOP8 2-Wire, I2C
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Select packaging type
Standard
10
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
ROHMMemory Size
1kbit
Interface Type
2-Wire, I2C
Package Type
MSOP8
Mounting Type
Surface Mount
Pin Count
8