Technical Document
Specifications
Brand
ROHMPower Switch Type
Current Limit
Power Switch Topology
High Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
500mA
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
SOP-J
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.37mm
Country of Origin
Japan
Product details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
5
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
ROHMPower Switch Type
Current Limit
Power Switch Topology
High Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
500mA
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
SOP-J
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.37mm
Country of Origin
Japan
Product details