Technical Document
Specifications
Brand
RocolGrease Type
Perfluoropolyether
Product Form
Grease
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
NGLI Grade
2
Colour
White
Viscosity
2000cSt
Maximum Operating Temperature
+280°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
SR 953.14
SR 953.14 Each (ex VAT)
SR 1,096.11
SR 1,096.11 Each (inc. VAT)
1
SR 953.14
SR 953.14 Each (ex VAT)
SR 1,096.11
SR 1,096.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RocolGrease Type
Perfluoropolyether
Product Form
Grease
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
NGLI Grade
2
Colour
White
Viscosity
2000cSt
Maximum Operating Temperature
+280°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom