Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rocol Silicone Grease 500 g Rocol Sapphire® Aqua-Sil

RS Stock No.: 330-6115Brand: RocolManufacturers Part No.: 12253
brand-logo
View all in Greases

Technical Document

Specifications

Brand

Rocol

Trade Name

Rocol Sapphire® Aqua-Sil

Grease Type

Silicone

Product Form

Grease

Package Type

Tin

Package Size

500 g

Food Processing Safe

No

NGLI Grade

3/4

Colour

White

Viscosity

380 (100°C) cSt, 700 (40°C) cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication

ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, ’O’ rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.

Features and Benefits:

• Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
• Outstanding resistance to chemicals, oils and gases far superior to standard greases.
• Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
• SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
• Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
• Commonly used for the assembly of rubber seals, tap washers and ’o’ rings.
• Ideal lubricant for most types of plastics.
• Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
• High dielectric strength making it ideal for use as
an electrical filling compound

  • SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.

  • SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, ’O’ rings, gaskets and washers.

  • SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease

  • is required.

  • SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.

Approvals

Water Regulations Advisory Scheme (WRAS): 1203533

Bearing Grease

All products are water resistant.

You may be interested in
Stock information temporarily unavailable.

SR 942.23

SR 942.23 Each (ex VAT)

SR 1,083.56

SR 1,083.56 Each (inc. VAT)

Rocol Silicone Grease 500 g Rocol Sapphire® Aqua-Sil

SR 942.23

SR 942.23 Each (ex VAT)

SR 1,083.56

SR 1,083.56 Each (inc. VAT)

Rocol Silicone Grease 500 g Rocol Sapphire® Aqua-Sil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Trade Name

Rocol Sapphire® Aqua-Sil

Grease Type

Silicone

Product Form

Grease

Package Type

Tin

Package Size

500 g

Food Processing Safe

No

NGLI Grade

3/4

Colour

White

Viscosity

380 (100°C) cSt, 700 (40°C) cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication

ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, ’O’ rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.

Features and Benefits:

• Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
• Outstanding resistance to chemicals, oils and gases far superior to standard greases.
• Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
• SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
• Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
• Commonly used for the assembly of rubber seals, tap washers and ’o’ rings.
• Ideal lubricant for most types of plastics.
• Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
• High dielectric strength making it ideal for use as
an electrical filling compound

  • SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.

  • SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, ’O’ rings, gaskets and washers.

  • SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease

  • is required.

  • SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.

Approvals

Water Regulations Advisory Scheme (WRAS): 1203533

Bearing Grease

All products are water resistant.

You may be interested in