Robin-Amprobe KMP7036 Insulation Tester, 250V Min, 1000V Max, 1.99GΩ Max, CAT III 600V - UKAS Calibration

RS Stock No.: 794-4960Brand: Robin-AmprobeManufacturers Part No.: KMP7036
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

KMP7036

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

1.99GΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+35°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

101mm

Length

160mm

Dimensions

160 x 101 x 71mm

Height

71mm

Weight

600g

Country of Origin

China

Product details

KMP7036 Insulation Tester

The KMP7036 Insulation-Continuity Tester is used for accurately measuring the insulation of electrical equipment, ensuring that electricity has a direct path to flow safely and there is no risk to those around the area. The Isolation Tester can test cables, wires, transformers, electrical motors and other similar devices to evaluate if insulation breakdown has become excessive; if so, steps can be taken to fix the problems long before they become a significant danger.

Tests insulation of wires, cables, transformers and electrical motors
Selectable test voltages 250V, 500V and 1000V
Test button hold to perform the Dielectric Absorption Ratio Test
Continuity test at 200mA short-circuit
Built in voltmeter and red light warning for live circuit indication
Large, backlit display
Automatic discharge of test object after completion of measurement
Data Hold
Test lead resistance zero facility
Low battery indication
Safety CAT III 600V

Supplied with

2 x test leads, 2 x test probes, 2 x alligator clips, 6 x AA batteries, user manual, carry case and strap

Stock information temporarily unavailable.

SR 3,879.55

SR 3,879.55 Each (ex VAT)

SR 4,461.48

SR 4,461.48 Each (inc. VAT)

Robin-Amprobe KMP7036 Insulation Tester, 250V Min, 1000V Max, 1.99GΩ Max, CAT III 600V - UKAS Calibration

SR 3,879.55

SR 3,879.55 Each (ex VAT)

SR 4,461.48

SR 4,461.48 Each (inc. VAT)

Robin-Amprobe KMP7036 Insulation Tester, 250V Min, 1000V Max, 1.99GΩ Max, CAT III 600V - UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

KMP7036

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

1.99GΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+35°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

101mm

Length

160mm

Dimensions

160 x 101 x 71mm

Height

71mm

Weight

600g

Country of Origin

China

Product details

KMP7036 Insulation Tester

The KMP7036 Insulation-Continuity Tester is used for accurately measuring the insulation of electrical equipment, ensuring that electricity has a direct path to flow safely and there is no risk to those around the area. The Isolation Tester can test cables, wires, transformers, electrical motors and other similar devices to evaluate if insulation breakdown has become excessive; if so, steps can be taken to fix the problems long before they become a significant danger.

Tests insulation of wires, cables, transformers and electrical motors
Selectable test voltages 250V, 500V and 1000V
Test button hold to perform the Dielectric Absorption Ratio Test
Continuity test at 200mA short-circuit
Built in voltmeter and red light warning for live circuit indication
Large, backlit display
Automatic discharge of test object after completion of measurement
Data Hold
Test lead resistance zero facility
Low battery indication
Safety CAT III 600V

Supplied with

2 x test leads, 2 x test probes, 2 x alligator clips, 6 x AA batteries, user manual, carry case and strap