RND RND 560-00155 Digital Soldering Station 65W, 230V 450°C

RS Stock No.: 492-249Brand: RNDManufacturers Part No.: RND 560-00295
View all in Soldering Stations

Technical Document

Specifications

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

65W

Input Voltage

230V

Output Power

65W

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China

Stock information temporarily unavailable.

SR 598.33

SR 598.33 Each (ex VAT)

SR 688.08

SR 688.08 Each (inc. VAT)

RND RND 560-00155 Digital Soldering Station 65W, 230V 450°C

SR 598.33

SR 598.33 Each (ex VAT)

SR 688.08

SR 688.08 Each (inc. VAT)

RND RND 560-00155 Digital Soldering Station 65W, 230V 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

65W

Input Voltage

230V

Output Power

65W

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China