RND 11-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet, Square
Technical Document
Specifications
Brand
RNDSocket Set Type
Standard Socket/Spanner Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
Square
Ratchet Included
Yes
Country of Origin
China
SR 102.78
SR 102.78 Each (ex VAT)
SR 118.20
SR 118.20 Each (inc. VAT)
RND 11-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet, Square
1
SR 102.78
SR 102.78 Each (ex VAT)
SR 118.20
SR 118.20 Each (inc. VAT)
RND 11-Piece Metric 3/8 in Standard Socket/Spanner Set with Ratchet, Square
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
RNDSocket Set Type
Standard Socket/Spanner Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
Square
Ratchet Included
Yes
Country of Origin
China