RND RND 455 Series Light Grey Die Cast Aluminium Enclosure, IP65, Light Grey Lid, 260 x 160 x 90.5mm

RS Stock No.: 283-2936Brand: RNDManufacturers Part No.: RND 455-00413Distrelec Article No.: 30064634
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

Die Cast Aluminium

External Length

260 mm

External Height

90.5 mm

External Width

160 mm

External Dimensions

260 x 160 x 90.5mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

SR 244.79

SR 244.79 Each (ex VAT)

SR 281.51

SR 281.51 Each (inc. VAT)

RND RND 455 Series Light Grey Die Cast Aluminium Enclosure, IP65, Light Grey Lid, 260 x 160 x 90.5mm

SR 244.79

SR 244.79 Each (ex VAT)

SR 281.51

SR 281.51 Each (inc. VAT)

RND RND 455 Series Light Grey Die Cast Aluminium Enclosure, IP65, Light Grey Lid, 260 x 160 x 90.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Body Material

Die Cast Aluminium

External Length

260 mm

External Height

90.5 mm

External Width

160 mm

External Dimensions

260 x 160 x 90.5mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

Country of Origin

Taiwan, Province Of China

You may be interested in