Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FSK
Number of Channels
4
Number of Key Fob Buttons
6
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom
Stock information temporarily unavailable.
SR 1,845.40
SR 1,845.40 Each (ex VAT)
SR 2,122.21
SR 2,122.21 Each (inc. VAT)
RF Solutions TRAPELITE-8S4 Remote Control System,868MHz
1
SR 1,845.40
SR 1,845.40 Each (ex VAT)
SR 2,122.21
SR 2,122.21 Each (inc. VAT)
RF Solutions TRAPELITE-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FSK
Number of Channels
4
Number of Key Fob Buttons
6
Nominal Supply Voltage
230V ac
Country of Origin
United Kingdom