RF Solutions Remote Control Base Station 725-TRX8-1K, Transceiver, 868MHz, FSK, LoRa

RS Stock No.: 125-8182Brand: RF SolutionsManufacturers Part No.: 725-TRX8-1K
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Transceiver

Frequency

868MHz

Modulation

FSK, LoRa

Dimensions

136 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

32V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V ac/dc

Width

136mm

Country of Origin

United Kingdom

Product details

725 Series LoRa Remote Control Radio Transceivers, RF Solutions

The RF Solutions 725 telemetry system provides a simple and expandable, two-way, remote control switching. Each module has two switch inputs and two relay changeover contact outputs. They use the LoRa standard on 868 MHz frequency which offers long range and reliable communication in a variety of environments. Suggested applications include flood light, industrial environments, large arenas and stadiums. When two or more modules are paired together the relay outputs will follow the state changes of the other modules’ Inputs.

There are two models available depending on the range required. Note: Range is under optimal line-of-sight conditions:

RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)

You can expand the system, adding extra inputs or outputs by daisy chaining one or more of the add-on modules together:

725-IP - 725 Series 4-Input Add-On Module (RS 125-8184)
725-OP - 725 Series 4-Output Add-On Module (RS 125-8185)

Optional Extras

Sabre Industrial Remote Controls (RS 793-4474)
DIN Rail enclosure IP65 (RS 505-6525)
DIN Rail mount Power Supply IP67 (RS 704-3287)
Antenna Extension Cable (RS 761-9910)
Wall Mount Antenna (RS 704-3439)

Wireless Modules - RF Solutions

SR 1,281.25

SR 1,281.25 Each (ex VAT)

SR 1,473.44

SR 1,473.44 Each (inc. VAT)

RF Solutions Remote Control Base Station 725-TRX8-1K, Transceiver, 868MHz, FSK, LoRa

SR 1,281.25

SR 1,281.25 Each (ex VAT)

SR 1,473.44

SR 1,473.44 Each (inc. VAT)

RF Solutions Remote Control Base Station 725-TRX8-1K, Transceiver, 868MHz, FSK, LoRa

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Type

Transceiver

Frequency

868MHz

Modulation

FSK, LoRa

Dimensions

136 x 78 x 42mm

Depth

78mm

Height

42mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

32V ac/dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

12V ac/dc

Width

136mm

Country of Origin

United Kingdom

Product details

725 Series LoRa Remote Control Radio Transceivers, RF Solutions

The RF Solutions 725 telemetry system provides a simple and expandable, two-way, remote control switching. Each module has two switch inputs and two relay changeover contact outputs. They use the LoRa standard on 868 MHz frequency which offers long range and reliable communication in a variety of environments. Suggested applications include flood light, industrial environments, large arenas and stadiums. When two or more modules are paired together the relay outputs will follow the state changes of the other modules’ Inputs.

There are two models available depending on the range required. Note: Range is under optimal line-of-sight conditions:

RF Solutions 725-TRX8-1K - 725 Series 1 Km DIN Rail Transceiver (RS 125-8182)
RF Solutions 725TRX8-16K - 725 Series 16 Km DIN Rail Transceiver (RS 125-8183)

You can expand the system, adding extra inputs or outputs by daisy chaining one or more of the add-on modules together:

725-IP - 725 Series 4-Input Add-On Module (RS 125-8184)
725-OP - 725 Series 4-Output Add-On Module (RS 125-8185)

Optional Extras

Sabre Industrial Remote Controls (RS 793-4474)
DIN Rail enclosure IP65 (RS 505-6525)
DIN Rail mount Power Supply IP67 (RS 704-3287)
Antenna Extension Cable (RS 761-9910)
Wall Mount Antenna (RS 704-3439)

Wireless Modules - RF Solutions