Renesas Electronics R7FA4M2AD3CFP#AA0, 32bit ARM Cortex M33 Microcontroller MCU, RA4M2, 100MHz, 512 KB Flash, 100-Pin

RS Stock No.: 213-8545Brand: Renesas ElectronicsManufacturers Part No.: R7FA4M2AD3CFP#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RA4M2

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

14mm

ADCs

13 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Width

14mm

Dimensions

14 x 14 x 1.7mm

Pulse Width Modulation

4 x 16 bit, 4 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 1,826.10

SR 20.29 Each (In a Tray of 90) (ex VAT)

SR 2,100.02

SR 23.334 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics R7FA4M2AD3CFP#AA0, 32bit ARM Cortex M33 Microcontroller MCU, RA4M2, 100MHz, 512 KB Flash, 100-Pin

SR 1,826.10

SR 20.29 Each (In a Tray of 90) (ex VAT)

SR 2,100.02

SR 23.334 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics R7FA4M2AD3CFP#AA0, 32bit ARM Cortex M33 Microcontroller MCU, RA4M2, 100MHz, 512 KB Flash, 100-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RA4M2

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

14mm

ADCs

13 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Width

14mm

Dimensions

14 x 14 x 1.7mm

Pulse Width Modulation

4 x 16 bit, 4 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more