Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
16 bit MCU
Country of Origin
China
Stock information temporarily unavailable.
SR 1,225.60
SR 7.66 Each (In a Tray of 160) (ex VAT)
SR 1,409.44
SR 8.809 Each (In a Tray of 160) (inc. VAT)
Renesas Electronics R5F10RLCAFB#30 16 bit MCU Microcontroller MCU, MCU, 64-Pin LFQFP
160
SR 1,225.60
SR 7.66 Each (In a Tray of 160) (ex VAT)
SR 1,409.44
SR 8.809 Each (In a Tray of 160) (inc. VAT)
Renesas Electronics R5F10RLCAFB#30 16 bit MCU Microcontroller MCU, MCU, 64-Pin LFQFP
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
16 bit MCU
Country of Origin
China