Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP

RS Stock No.: 234-7119Brand: Renesas ElectronicsManufacturers Part No.: R5F100LEAFB#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 38.75

SR 7.75 Each (In a Pack of 5) (ex VAT)

SR 44.56

SR 8.912 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP
Select packaging type

SR 38.75

SR 7.75 Each (In a Pack of 5) (ex VAT)

SR 44.56

SR 8.912 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics R5F100LEAFB#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 64 kB Flash, 64-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more