Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 48-Pin LFQFP

RS Stock No.: 261-5974Brand: Renesas ElectronicsManufacturers Part No.: R5F100GLAFB#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

8

Number of UART Channels

3

Number of CAN Channels

0

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

7 x 7 x 1.6mm

Width

7mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 8/10 bit

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 49.24

SR 24.62 Each (In a Pack of 2) (ex VAT)

SR 56.63

SR 28.313 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 48-Pin LFQFP
Select packaging type

SR 49.24

SR 24.62 Each (In a Pack of 2) (ex VAT)

SR 56.63

SR 28.313 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 512 kB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

8

Number of UART Channels

3

Number of CAN Channels

0

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

7 x 7 x 1.6mm

Width

7mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 8/10 bit

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more