Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Buffer
Input Signal Type
CMOS
Number of Clock Inputs
1
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
SR 1,874.04
SR 19.32 Each (In a Tube of 97) (ex VAT)
SR 2,155.15
SR 22.218 Each (In a Tube of 97) (inc. VAT)
74FCT38074DCGI, Clock Buffer CMOS, 1-Input, 8-Pin SOIC
97
SR 1,874.04
SR 19.32 Each (In a Tube of 97) (ex VAT)
SR 2,155.15
SR 22.218 Each (In a Tube of 97) (inc. VAT)
74FCT38074DCGI, Clock Buffer CMOS, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Buffer
Input Signal Type
CMOS
Number of Clock Inputs
1
Package Type
SOIC
Pin Count
8