Recom LED Driver, 2 → 35V Output, 17.5W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 738-5689Brand: RecomManufacturers Part No.: RCD-24-0.50/Vref
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V

Maximum Output Power

17.5W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 500mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Power Dissipation

800mW

Standards Met

RoHS Compliant

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series

PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 90.08

SR 90.08 Each (ex VAT)

SR 103.59

SR 103.59 Each (inc. VAT)

Recom LED Driver, 2 → 35V Output, 17.5W Output, 500mA Output, Constant Current Dimmable
Select packaging type

SR 90.08

SR 90.08 Each (ex VAT)

SR 103.59

SR 103.59 Each (inc. VAT)

Recom LED Driver, 2 → 35V Output, 17.5W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V

Maximum Output Power

17.5W

Output Current

500mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 500mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Power Dissipation

800mW

Standards Met

RoHS Compliant

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series

PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.

Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B

Standards

EN 60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more