Raaco Compact 47 2 drawers Plastic Tool Box, 540 x 230 x 540mm

RS Stock No.: 231-175Brand: RaacoManufacturers Part No.: 136600
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

540mm

Width

230mm

Height

540mm

Dimensions

540 x 230 x 540mm

Lock Type

Unique

Number of Drawers

2

Tray Type

Removable Tote

Colour

Grey

Weight

4.2kg

Range

Compact 47

Tools Included

No

Country of Origin

Denmark

Product details

Compact 47 with Drawers & Tote Tray

Additional carrying handles at both ends
Small parts storage drawers
4 hinges for extra strength
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 4.2kg

Raaco

You may be interested in
Stock information temporarily unavailable.

SR 993.83

SR 993.83 Each (ex VAT)

SR 1,142.90

SR 1,142.90 Each (inc. VAT)

Raaco Compact 47 2 drawers Plastic Tool Box, 540 x 230 x 540mm

SR 993.83

SR 993.83 Each (ex VAT)

SR 1,142.90

SR 1,142.90 Each (inc. VAT)

Raaco Compact 47 2 drawers Plastic Tool Box, 540 x 230 x 540mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

540mm

Width

230mm

Height

540mm

Dimensions

540 x 230 x 540mm

Lock Type

Unique

Number of Drawers

2

Tray Type

Removable Tote

Colour

Grey

Weight

4.2kg

Range

Compact 47

Tools Included

No

Country of Origin

Denmark

Product details

Compact 47 with Drawers & Tote Tray

Additional carrying handles at both ends
Small parts storage drawers
4 hinges for extra strength
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 4.2kg

Raaco

You may be interested in