Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

77-221-029 0.029in Dia Metal Wire, 136m

RS Stock No.: 265-0906Brand: Precision BrandManufacturers Part No.: 77-221-029
brand-logo
View all in Metal Wire

Technical Document

Specifications

Diameter

0.029in

Material

High Carbon Steel Alloy

Length

136m

Tensile Strength

333000 → 363000 psi

Country of Origin

United States

Stock information temporarily unavailable.

SR 221.01

SR 221.01 Each (ex VAT)

SR 254.16

SR 254.16 Each (inc. VAT)

77-221-029 0.029in Dia Metal Wire, 136m

SR 221.01

SR 221.01 Each (ex VAT)

SR 254.16

SR 254.16 Each (inc. VAT)

77-221-029 0.029in Dia Metal Wire, 136m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

0.029in

Material

High Carbon Steel Alloy

Length

136m

Tensile Strength

333000 → 363000 psi

Country of Origin

United States