Technical Document
Specifications
Brand
Power-OneOutput Voltage
48V dc
Output Current
1.35A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
102mm
Width
51mm
Depth
33mm
Efficiency
85%
Minimum Temperature
-10°C
Weight
115g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-48, 48V dc, 1.25A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
SR 131.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1048G, 48V dc, 1.35A, 65W, 1 Output, 90 → 264V ac
1
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1048G, 48V dc, 1.35A, 65W, 1 Output, 90 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-48, 48V dc, 1.25A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
SR 131.30Each (ex VAT)
Technical Document
Specifications
Brand
Power-OneOutput Voltage
48V dc
Output Current
1.35A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
102mm
Width
51mm
Depth
33mm
Efficiency
85%
Minimum Temperature
-10°C
Weight
115g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-60-48, 48V dc, 1.25A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
SR 131.30Each (ex VAT)