Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

RS Stock No.: 314-550Brand: PortwestManufacturers Part No.: FR11BKRL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

P.O.A.

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India