Pomona Male Banana Connector, 4 mm Connector, Threaded Termination, 36A, 5kV

RS Stock No.: 221-8273Brand: PomonaManufacturers Part No.: 72918Distrelec Article No.: 30302982
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Pomona

Gender

Male

Termination Method

Threaded

Voltage Rating

5kV

Current Rating

36A

Connector Size

4 mm

Type

Test Connector

Distrelec Product Id

30302982

Country of Origin

France

Stock information temporarily unavailable.

SR 118.19

SR 118.19 Each (ex VAT)

SR 135.92

SR 135.92 Each (inc. VAT)

Pomona Male Banana Connector, 4 mm Connector, Threaded Termination, 36A, 5kV

SR 118.19

SR 118.19 Each (ex VAT)

SR 135.92

SR 135.92 Each (inc. VAT)

Pomona Male Banana Connector, 4 mm Connector, Threaded Termination, 36A, 5kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pomona

Gender

Male

Termination Method

Threaded

Voltage Rating

5kV

Current Rating

36A

Connector Size

4 mm

Type

Test Connector

Distrelec Product Id

30302982

Country of Origin

France