pico Technology PicoScope 2204 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz

RS Stock No.: 445-125Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 2204
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

100 Msps

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Length

150mm

Record Length

8k points/ch

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

350ns

Country of Origin

United Kingdom

P.O.A.

pico Technology PicoScope 2204 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz

P.O.A.

pico Technology PicoScope 2204 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

100 Msps

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Length

150mm

Record Length

8k points/ch

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

350ns

Country of Origin

United Kingdom