Phoenix Contact 3214662 PTTBS 1.5/S WH/U-BK/O-RD Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

RS Stock No.: 207-3776Brand: Phoenix ContactManufacturers Part No.: 3214662
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

White

Series

PTTBS 1.5/S WH/U-BK/O-RD

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

16A

Hazardous Area Certification

ATEX, IECEx

Model Number

PTTBS 1,5/S WH/U-BK/O-RD

Country of Origin

Poland

Stock information temporarily unavailable.

SR 928.00

SR 18.56 Each (In a Pack of 50) (ex VAT)

SR 1,067.20

SR 21.344 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214662 PTTBS 1.5/S WH/U-BK/O-RD Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx

SR 928.00

SR 18.56 Each (In a Pack of 50) (ex VAT)

SR 1,067.20

SR 21.344 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214662 PTTBS 1.5/S WH/U-BK/O-RD Series White, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Series

PTTBS 1.5/S WH/U-BK/O-RD

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

16A

Hazardous Area Certification

ATEX, IECEx

Model Number

PTTBS 1,5/S WH/U-BK/O-RD

Country of Origin

Poland