Phoenix Contact, FLT-SEC-P-T1-1C-440/35-FM Lightning Surge Protector 440 V ac Maximum Voltage Rating Protective Device

RS Stock No.: 185-3084Brand: Phoenix ContactManufacturers Part No.: 2905987Distrelec Article No.: 30310603
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Protective Device

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Series

FLT-SEC-P-T1-1C-440/35-FM

Length

35.6mm

Depth

74.5mm

Height

95mm

Dimensions

35.6 x 74.5 x 95.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 2,537.23

SR 2,537.23 Each (ex VAT)

SR 2,917.81

SR 2,917.81 Each (inc. VAT)

Phoenix Contact, FLT-SEC-P-T1-1C-440/35-FM Lightning Surge Protector 440 V ac Maximum Voltage Rating Protective Device

SR 2,537.23

SR 2,537.23 Each (ex VAT)

SR 2,917.81

SR 2,917.81 Each (inc. VAT)

Phoenix Contact, FLT-SEC-P-T1-1C-440/35-FM Lightning Surge Protector 440 V ac Maximum Voltage Rating Protective Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Suppressor Type

Protective Device

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Series

FLT-SEC-P-T1-1C-440/35-FM

Length

35.6mm

Depth

74.5mm

Height

95mm

Dimensions

35.6 x 74.5 x 95.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more