Phoenix Contact 3 Phase Surge Protector, 50kA, 1.9kV, DIN Rail Mount

Technical Document
Specifications
Brand
Phoenix ContactDevice Type
Surge Arrestor
Voltage Protection Rating
1.9kV
Maximum Surge Current
50kA
Series
VAL-SEC-T2-3S-350-FM
Electrical Phase
3
Mounting Style
DIN Rail
Impulse Discharge Current
40kA
Length
97.9mm
Width
49.2mm
Depth
74.5mm
Dimensions
97.9 x 49.2 x 74.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Distrelec Product Id
30402484
Country of Origin
Germany
Product details
Phoenix Contact Surge Arresters
Surge protection for the power supply with safe energy control
Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator
Industrial Circuit Protection
SR 2,848.97
SR 2,848.97 Each (ex VAT)
SR 3,276.32
SR 3,276.32 Each (inc. VAT)
1
SR 2,848.97
SR 2,848.97 Each (ex VAT)
SR 3,276.32
SR 3,276.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDevice Type
Surge Arrestor
Voltage Protection Rating
1.9kV
Maximum Surge Current
50kA
Series
VAL-SEC-T2-3S-350-FM
Electrical Phase
3
Mounting Style
DIN Rail
Impulse Discharge Current
40kA
Length
97.9mm
Width
49.2mm
Depth
74.5mm
Dimensions
97.9 x 49.2 x 74.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Distrelec Product Id
30402484
Country of Origin
Germany
Product details
Phoenix Contact Surge Arresters
Surge protection for the power supply with safe energy control
Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator