Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

RS Stock No.: 890-3777Brand: Phoenix ContactManufacturers Part No.: 2800769
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

PT-IQ-1X2-TELE-UT

Mounting Style

DIN Rail

Impulse Discharge Current

2.5kA

Length

91.1mm

Width

17.7mm

Depth

77.5mm

Dimensions

91.1 x 17.7 x 77.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Phoenix Contact Surge Protection

BLT-T2 Surge Protection

Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator

PLT-SEC Surge Protection

Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection

PT-IQ Surge Protection

Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 1,234.69

SR 1,234.69 Each (ex VAT)

SR 1,419.89

SR 1,419.89 Each (inc. VAT)

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

SR 1,234.69

SR 1,234.69 Each (ex VAT)

SR 1,419.89

SR 1,419.89 Each (inc. VAT)

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

PT-IQ-1X2-TELE-UT

Mounting Style

DIN Rail

Impulse Discharge Current

2.5kA

Length

91.1mm

Width

17.7mm

Depth

77.5mm

Dimensions

91.1 x 17.7 x 77.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Phoenix Contact Surge Protection

BLT-T2 Surge Protection

Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator

PLT-SEC Surge Protection

Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection

PT-IQ Surge Protection

Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in