Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5mm
Series
MSTB 2.5 HC/ 8-STF
Number Of Rows
1
Termination Method
Screw
Current Rating
16A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
SR 2,364.00
SR 47.28 Each (In a Box of 50) (ex VAT)
SR 2,718.60
SR 54.372 Each (In a Box of 50) (inc. VAT)
50
SR 2,364.00
SR 47.28 Each (In a Box of 50) (ex VAT)
SR 2,718.60
SR 54.372 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5mm
Series
MSTB 2.5 HC/ 8-STF
Number Of Rows
1
Termination Method
Screw
Current Rating
16A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany