Technical Document
Specifications
Brand
Phoenix ContactSeries
MSTBA
Pitch
3.81mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
SR 1,027.00
SR 20.54 Each (In a Pack of 50) (ex VAT)
SR 1,181.05
SR 23.621 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MSTBA Series Straight PCB Header, 12 Contact(s), 3.81mm Pitch, 1 Row(s)
50
SR 1,027.00
SR 20.54 Each (In a Pack of 50) (ex VAT)
SR 1,181.05
SR 23.621 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MSTBA Series Straight PCB Header, 12 Contact(s), 3.81mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
MSTBA
Pitch
3.81mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany