Phoenix Contact FFKDSA1/V-5.08 Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 101-7043Brand: Phoenix ContactManufacturers Part No.: 1791855Distrelec Article No.: 14838678
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

1

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

FFKDSA1/V-5.08

Depth

17mm

Length

12.6mm

Material

Polyamide

Width

5.04mm

Country of Origin

Czech Republic

Product details

Phoenix Contact COMBICON FFKDS 2.54mm PCB Terminal Blocks

Supplied in blocks of 10
End terminal block (5.08 mm wide), supplied in blocks of 5
Both available with conductor connection horizontal or vertical to PCB
Spring terminals are side stackable to allow desired number of ways in terminal row

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 30.35

SR 6.07 Each (In a Pack of 5) (ex VAT)

SR 34.90

SR 6.98 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact FFKDSA1/V-5.08 Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder

SR 30.35

SR 6.07 Each (In a Pack of 5) (ex VAT)

SR 34.90

SR 6.98 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact FFKDSA1/V-5.08 Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

1

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

FFKDSA1/V-5.08

Depth

17mm

Length

12.6mm

Material

Polyamide

Width

5.04mm

Country of Origin

Czech Republic

Product details

Phoenix Contact COMBICON FFKDS 2.54mm PCB Terminal Blocks

Supplied in blocks of 10
End terminal block (5.08 mm wide), supplied in blocks of 5
Both available with conductor connection horizontal or vertical to PCB
Spring terminals are side stackable to allow desired number of ways in terminal row

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more