Phoenix Contact PROT-M12 Plug Dust Cap IP67 Rated

RS Stock No.: 248-2307Brand: Phoenix ContactManufacturers Part No.: 1439751
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Plug

Series

PROT-M12

IP Rating

IP67

Coding

A

Series

SAC-5PT-F/F-M VP

Country of Origin

Germany

Stock information temporarily unavailable.

SR 1,155.00

SR 11.55 Each (In a Pack of 100) (ex VAT)

SR 1,328.25

SR 13.282 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PROT-M12 Plug Dust Cap IP67 Rated

SR 1,155.00

SR 11.55 Each (In a Pack of 100) (ex VAT)

SR 1,328.25

SR 13.282 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PROT-M12 Plug Dust Cap IP67 Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Plug

Series

PROT-M12

IP Rating

IP67

Coding

A

Series

SAC-5PT-F/F-M VP

Country of Origin

Germany