Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Wire Size
0.2 - 4 mm²
Model Number
1029566
Number Of Contacts
37
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Current Rating
100mA
Series
UM- D37SUB/M/HC3/AIO/SP-MT
Country of Origin
Germany
Stock information temporarily unavailable.
SR 2,339.09
SR 2,339.09 Each (ex VAT)
SR 2,689.95
SR 2,689.95 Each (inc. VAT)
Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount,
1
SR 2,339.09
SR 2,339.09 Each (ex VAT)
SR 2,689.95
SR 2,689.95 Each (inc. VAT)
Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactGender
Female
Wire Size
0.2 - 4 mm²
Model Number
1029566
Number Of Contacts
37
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Current Rating
100mA
Series
UM- D37SUB/M/HC3/AIO/SP-MT
Country of Origin
Germany