Phoenix Contact 08003 Silver Silver Print Label Roll, 15mm Width, 9mm Height, 2500Per Roll Qty

RS Stock No.: 281-531Brand: Phoenix ContactManufacturers Part No.: 0800347
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

9mm

Výška štítku

9mm

Label Width

15mm

Label Quantity

2500Per Roll

Background Colour

Silver

Print Colour

Silver

Series

08003

Country of Origin

Poland

Stock information temporarily unavailable.

SR 790.14

SR 790.14 Each (ex VAT)

SR 908.66

SR 908.66 Each (inc. VAT)

Phoenix Contact 08003 Silver Silver Print Label Roll, 15mm Width, 9mm Height, 2500Per Roll Qty

SR 790.14

SR 790.14 Each (ex VAT)

SR 908.66

SR 908.66 Each (inc. VAT)

Phoenix Contact 08003 Silver Silver Print Label Roll, 15mm Width, 9mm Height, 2500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Label

Label Height

9mm

Výška štítku

9mm

Label Width

15mm

Label Quantity

2500Per Roll

Background Colour

Silver

Print Colour

Silver

Series

08003

Country of Origin

Poland