Panduit Cable Ties, 203mm x 4.7 mm, Black Nylon, Pk-100pack

RS Stock No.: 274-0035Brand: PanduitManufacturers Part No.: BT2S-C0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

203mm

Width

4.7 mm

Colour

Black

Material

Nylon

Type

Non-Releasable

Quantity

100pack

Stock information temporarily unavailable.

SR 97.00

SR 0.97 Each (In a Pack of 100) (ex VAT)

SR 111.55

SR 1.116 Each (In a Pack of 100) (inc. VAT)

Panduit Cable Ties, 203mm x 4.7 mm, Black Nylon, Pk-100pack

SR 97.00

SR 0.97 Each (In a Pack of 100) (ex VAT)

SR 111.55

SR 1.116 Each (In a Pack of 100) (inc. VAT)

Panduit Cable Ties, 203mm x 4.7 mm, Black Nylon, Pk-100pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

203mm

Width

4.7 mm

Colour

Black

Material

Nylon

Type

Non-Releasable

Quantity

100pack