Panasonic 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2BF4R7V

RS Stock No.: 573-268Brand: PanasonicManufacturers Part No.: ERJB2BF4R7V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73S 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
SR 0.632Each (On a Reel of 5000) (ex VAT)
RS PRO 866Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
SR 0.046Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

SR 13.75

SR 2.75 Each (In a Pack of 5) (ex VAT)

SR 15.81

SR 3.162 Each (In a Pack of 5) (inc. VAT)

Panasonic 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2BF4R7V
Select packaging type

SR 13.75

SR 2.75 Each (In a Pack of 5) (ex VAT)

SR 15.81

SR 3.162 Each (In a Pack of 5) (inc. VAT)

Panasonic 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2BF4R7V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73S 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
SR 0.632Each (On a Reel of 5000) (ex VAT)
RS PRO 866Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
SR 0.046Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA WK73S 4.7Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
SR 0.632Each (On a Reel of 5000) (ex VAT)
RS PRO 866Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
SR 0.046Each (On a Reel of 5000) (ex VAT)