Panasonic ERA 470kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

RS Stock No.: 742-5807Brand: PanasonicManufacturers Part No.: ERA6AEB474V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

470kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.125W ERA Series 0.1% 25ppm - Full Reel (169kΩ → 1MΩ)

Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 1,050.00

SR 0.21 Each (On a Reel of 5000) (ex VAT)

SR 1,207.50

SR 0.242 Each (On a Reel of 5000) (inc. VAT)

Panasonic ERA 470kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W

SR 1,050.00

SR 0.21 Each (On a Reel of 5000) (ex VAT)

SR 1,207.50

SR 0.242 Each (On a Reel of 5000) (inc. VAT)

Panasonic ERA 470kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

470kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.125W ERA Series 0.1% 25ppm - Full Reel (169kΩ → 1MΩ)

Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in