Panasonic ENW89852A1KF Bluetooth Module 5

RS Stock No.: 205-4780Brand: PanasonicManufacturers Part No.: ENW89852A1KF
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

5

Maximum Output Power

0dBm

Receiver Sensitivity

-93dBm

Supported Bus Interfaces

SPI

Stock information temporarily unavailable.

SR 39.00

SR 39.00 Each (ex VAT)

SR 44.85

SR 44.85 Each (inc. VAT)

Panasonic ENW89852A1KF Bluetooth Module 5
Select packaging type

SR 39.00

SR 39.00 Each (ex VAT)

SR 44.85

SR 44.85 Each (inc. VAT)

Panasonic ENW89852A1KF Bluetooth Module 5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

5

Maximum Output Power

0dBm

Receiver Sensitivity

-93dBm

Supported Bus Interfaces

SPI