Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFM1H101

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Ripple Current
870mA
Polarised
Polar
Tolerance
±20%
Series
FM-A
Country of Origin
Malaysia
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
SR 11.75
SR 2.35 Each (In a Pack of 5) (ex VAT)
SR 13.51
SR 2.702 Each (In a Pack of 5) (inc. VAT)
Standard
5
SR 11.75
SR 2.35 Each (In a Pack of 5) (ex VAT)
SR 13.51
SR 2.702 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
3.5mm
Ripple Current
870mA
Polarised
Polar
Tolerance
±20%
Series
FM-A
Country of Origin
Malaysia
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.