Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J101B

RS Stock No.: 240-3831Brand: PanasonicManufacturers Part No.: EEUEB1J101BDistrelec Article No.: 30213438
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 15mm

Length

15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

EB-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 1,620.00

SR 1.62 Each (Supplied as a Tape) (ex VAT)

SR 1,863.00

SR 1.863 Each (Supplied as a Tape) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J101B

SR 1,620.00

SR 1.62 Each (Supplied as a Tape) (ex VAT)

SR 1,863.00

SR 1.863 Each (Supplied as a Tape) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J101B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 15mm

Length

15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

EB-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more