Technical Document
Specifications
Brand
PALType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry, Industrial
Quantity Per Package
100
Material
Polypropylene
Size
XL
Cleanroom
No
Country of Origin
China
Product details
Food Safe Mob Caps
These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover
SR 50.37
SR 50.37 1 Box of 100 (ex VAT)
SR 57.93
SR 57.93 1 Box of 100 (inc. VAT)
1
SR 50.37
SR 50.37 1 Box of 100 (ex VAT)
SR 57.93
SR 57.93 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PALType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry, Industrial
Quantity Per Package
100
Material
Polypropylene
Size
XL
Cleanroom
No
Country of Origin
China
Product details
Food Safe Mob Caps
These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.
Features & Benefits
• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover