Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 3000K, Warm White Colour Tone

RS Stock No.: 792-6798Brand: OsramManufacturers Part No.: 4050300025711
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24d-3

Length

172 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

89

Colour Reference

830

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Product details

Osram DULUX D Lamps

The Osram DULUX D non-integrated compact fluorescent lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering.
The DULUX D is a version with double-turn tubes for an extremely short overall length.
The starter components of this CFL lamp are situated in the lower section of the G24d base. This type of Compact fluorescent lamp is used mainly in single or multi lamp downlights and can also be used in various indoor and outdoor light fittings.

Very economical
Good quality of light
Excellent luminous flux
Long service life
Improved maintenance
Average life 10000 hours
Single ended 2-pin plug-in G24d base

Compact Fluorescent Lamps

Stock information temporarily unavailable.

SR 30.76

SR 30.76 Each (ex VAT)

SR 35.37

SR 35.37 Each (inc. VAT)

Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 3000K, Warm White Colour Tone

SR 30.76

SR 30.76 Each (ex VAT)

SR 35.37

SR 35.37 Each (inc. VAT)

Osram G24d-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 3000K, Warm White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24d-3

Length

172 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

89

Colour Reference

830

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Product details

Osram DULUX D Lamps

The Osram DULUX D non-integrated compact fluorescent lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering.
The DULUX D is a version with double-turn tubes for an extremely short overall length.
The starter components of this CFL lamp are situated in the lower section of the G24d base. This type of Compact fluorescent lamp is used mainly in single or multi lamp downlights and can also be used in various indoor and outdoor light fittings.

Very economical
Good quality of light
Excellent luminous flux
Long service life
Improved maintenance
Average life 10000 hours
Single ended 2-pin plug-in G24d base

Compact Fluorescent Lamps